Microchip, DAC 12 bit- ±2%FSR Serial (SPI), 8-Pin SOIC

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.68

(exc. VAT)

£5.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 116 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£2.34£4.68
10 - 22£2.025£4.05
24 - 98£1.89£3.78
100 +£1.735£3.47

*price indicative

Packaging Options:
RS Stock No.:
738-6682
Mfr. Part No.:
MCP4821-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

±2%FSR

Integral Nonlinearity Error

12LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

4.5µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Maximum Operating Temperature

125 °C

Dimensions

4.9 x 3.9 x 1.25mm

Minimum Operating Temperature

-40 °C

MCP4821/4822 Series 12 Bit Digital-to-Analogue Converters



Digital to Analogue Converters - Microchip

Related links