Maxim Integrated, DAC 12 bit- ±3LSB Serial (SPI), 8-Pin μMAX

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
732-9660
Mfr. Part No.:
MAX5302CUA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Architecture

R-2R, Resistor String

Resolution

12 bit

Full Scale Error

±3LSB

Integral Nonlinearity Error

±4LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

μMAX

Pin Count

8

Maximum Settling Time

14µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Dimensions

3.1 x 3.1 x 0.95mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.