Microchip DAC 8 bit- 1 SPI, 8-Pin MSOP
- RS Stock No.:
- 726-3918
- Mfr. Part No.:
- MCP4801-E/MS
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 726-3918
- Mfr. Part No.:
- MCP4801-E/MS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | DAC | |
| Architecture | Resistor String | |
| Resolution | 8 bit | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | SPI | |
| Settling Time | 4.5μs | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Voltage Reference | Internal | |
| Series | MCP4801 | |
| Standards/Approvals | No | |
| Output Type | Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type DAC | ||
Architecture Resistor String | ||
Resolution 8 bit | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Interface Type SPI | ||
Settling Time 4.5μs | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Length 3mm | ||
Voltage Reference Internal | ||
Series MCP4801 | ||
Standards/Approvals No | ||
Output Type Voltage | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP4801/4802 Series 8 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Related links
- Microchip DAC 8 bit- 1 SPI, 8-Pin MSOP
- Microchip DAC 12 bit- 1 SPI, 8-Pin MSOP
- Microchip DAC 8 bit- 2 SPI, 8-Pin MSOP
- Microchip DAC 8 bit- 1 SPI, 10-Pin MSOP
- Microchip DAC 12 bit- 1 SPI Serial 8-Pin MSOP
- Microchip DAC 12 bit- 2 Microwire 8-Pin MSOP
- Microchip Single Channel DAC 8 bit- 1 SPI, 8-Pin SOIC
- Microchip DAC 10 bit- 1 SPI, 8-Pin SOIC
