Microchip DAC 8 bit- 2 SPI, 8-Pin MSOP
- RS Stock No.:
- 726-3908
- Mfr. Part No.:
- MCP4802-E/MS
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.40
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 105 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.48 | £7.40 |
| 25 - 95 | £1.438 | £7.19 |
| 100 + | £1.384 | £6.92 |
*price indicative
- RS Stock No.:
- 726-3908
- Mfr. Part No.:
- MCP4802-E/MS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Resistor String | |
| Product Type | DAC | |
| Resolution | 8 bit | |
| Number of Channels | 2 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Settling Time | 4.5μs | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | SPI | |
| Maximum Operating Temperature | 125°C | |
| Voltage Reference | Internal | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Output Type | Analogue Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Resistor String | ||
Product Type DAC | ||
Resolution 8 bit | ||
Number of Channels 2 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Settling Time 4.5μs | ||
Minimum Operating Temperature -40°C | ||
Interface Type SPI | ||
Maximum Operating Temperature 125°C | ||
Voltage Reference Internal | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Output Type Analogue Voltage | ||
Automotive Standard No | ||
MCP4801/4802 Series 8 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Related links
- Microchip DAC 8 bit- 2 SPI, 8-Pin MSOP
- Microchip DAC 12 bit- 2 Microwire 8-Pin MSOP
- Microchip Digital to Analogue Converter (DAC) 10 Digits- 1 SPI Serial 8-Pin MSOP
- Microchip DAC 8 bit- 1 SPI, 8-Pin MSOP
- Microchip DAC 8 bit- 2 SPI, 8-Pin PDIP
- Microchip DAC 12 bit- 1 SPI, 8-Pin MSOP
- Microchip DAC 8 bit- 2 SPI, 10-Pin MSOP
- Microchip Digital to Analogue Converter (DAC) 12 bit- 2 SPI Serial, 8-Pin MSOP
