Microchip, DAC Dual 8 bit- -1%FSR Serial (SPI), 14-Pin PDIP
- RS Stock No.:
- 726-3876
- Mfr. Part No.:
- MCP4902-E/P
- Brand:
- Microchip
Subtotal (1 pack of 5 units)*
£3.43
(exc. VAT)
£4.115
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.686 | £3.43 |
*price indicative
- RS Stock No.:
- 726-3876
- Mfr. Part No.:
- MCP4902-E/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Resistor String | |
| Resolution | 8 bit | |
| Full Scale Error | -1%FSR | |
| Integral Nonlinearity Error | 1LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Maximum Settling Time | 4.5µs | |
| Digital Interface Type | Serial (SPI) | |
| Output Polarity | Unipolar | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 19.69 x 7.11 x 4.95mm | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Resistor String | ||
Resolution 8 bit | ||
Full Scale Error -1%FSR | ||
Integral Nonlinearity Error 1LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Maximum Settling Time 4.5µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 19.69 x 7.11 x 4.95mm | ||
Maximum Operating Temperature 125 °C | ||
- COO (Country of Origin):
- TH
