Microchip DAC 8 bit- 2 SPI, 8-Pin PDIP
- RS Stock No.:
- 726-3873
- Mfr. Part No.:
- MCP4802-E/P
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.05
(exc. VAT)
£9.65
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 100 left, ready to ship
- Final 400 unit(s) shipping from 12 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.61 | £8.05 |
| 25 - 95 | £1.56 | £7.80 |
| 100 + | £1.504 | £7.52 |
*price indicative
- RS Stock No.:
- 726-3873
- Mfr. Part No.:
- MCP4802-E/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | DAC | |
| Architecture | Resistor String | |
| Resolution | 8 bit | |
| Number of Channels | 2 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Settling Time | 4.5μs | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.1mm | |
| Height | 5.3mm | |
| Voltage Reference | Internal | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Type | Analogue Voltage | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type DAC | ||
Architecture Resistor String | ||
Resolution 8 bit | ||
Number of Channels 2 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Settling Time 4.5μs | ||
Maximum Operating Temperature 125°C | ||
Length 10.1mm | ||
Height 5.3mm | ||
Voltage Reference Internal | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Type Analogue Voltage | ||
- COO (Country of Origin):
- TH
MCP4801/4802 Series 8 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Related links
- Microchip DAC 8 bit- 2 SPI, 8-Pin PDIP
- Microchip DAC 8 bit- 2 SPI, 8-Pin MSOP
- Microchip DAC 10 bit- 2 SPI, 8-Pin PDIP
- Microchip DAC 12 bit- 2 SPI 8-Pin PDIP
- Microchip DAC 10 bit- 1 SPI, 8-Pin PDIP
- Microchip DAC 12 bit- 1 SPI, 8-Pin PDIP
- Microchip DAC 12 bit- 1 Microwire 8-Pin PDIP
- Microchip DAC 12 bit- 2 SPI 14-Pin PDIP
