Texas Instruments DAC 16 bit- 1 QSPI, Microwire, SPI, 6-Pin SC-70
- RS Stock No.:
- 709-9139
- Mfr. Part No.:
- DAC8411IDCKT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£6.09
(exc. VAT)
£7.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 461 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £6.09 |
| 3 - 12 | £5.38 |
| 13 - 62 | £5.13 |
| 63 - 124 | £4.75 |
| 125 + | £4.26 |
*price indicative
- RS Stock No.:
- 709-9139
- Mfr. Part No.:
- DAC8411IDCKT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DAC | |
| Architecture | Resistor String | |
| Resolution | 16 bit | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Settling Time | 10μs | |
| Interface Type | QSPI, Microwire, SPI | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 2.1mm | |
| Voltage Reference | Supply | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Output Type | Analogue Voltage | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DAC | ||
Architecture Resistor String | ||
Resolution 16 bit | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Settling Time 10μs | ||
Interface Type QSPI, Microwire, SPI | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 2.1mm | ||
Voltage Reference Supply | ||
Height 1.1mm | ||
Automotive Standard No | ||
Output Type Analogue Voltage | ||
Digital to Analogue Converters 16 Bit, Texas Instruments
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
Digital to Analogue Converters - Texas Instruments
Related links
- Texas Instruments DAC 16 bit- 1 QSPI SPI, 6-Pin SC-70
- Texas Instruments DAC 12 bit- 1 SPI QSPI, 6-Pin SC-70
- Texas Instruments DAC 16 bit- 1 SPI QSPI 8-Pin MSOP
- Texas Instruments DAC 16 bit- 4 QSPI SPI 16-Pin TSSOP
- Texas Instruments DAC 16 bit- 1 Microwire QSPI 8-Pin MSOP
- Texas Instruments DAC 12 bit- 1 SPI Microwire, 6-Pin TSOT
- Texas Instruments DAC 12 bit- 4 QSPI SPI, 16-Pin TSSOP
- Texas Instruments DAC 16 bit- 8 QSPI Microwire, 16-Pin TSSOP
