Analog Devices, DAC 12 bit-, 71ksps, Serial (SPI), 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-7098
Mfr. Part No.:
AD8300ARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

R-2R, Resistor String

Resolution

12 bit

Conversion Rate

71ksps

Integral Nonlinearity Error

±2LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

14µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

Internal

Typical Single Supply Voltage

3 V

Power Supply Type

Single

Maximum Operating Temperature

85 °C

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C