Analog Devices, DAC 12 bit-, 1.7Msps, ±2LSB Parallel, 20-Pin PDIP
- RS Stock No.:
- 709-6985
- Mfr. Part No.:
- AD7945BNZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-6985
- Mfr. Part No.:
- AD7945BNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 12 bit | |
| Conversion Rate | 1.7Msps | |
| Full Scale Error | ±2LSB | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum Settling Time | 0.6µs | |
| Digital Interface Type | Parallel | |
| Voltage Reference | External | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 26.16 x 6.35 x 3.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 1.7Msps | ||
Full Scale Error ±2LSB | ||
Integral Nonlinearity Error ±0.5LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum Settling Time 0.6µs | ||
Digital Interface Type Parallel | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 26.16 x 6.35 x 3.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Related links
- Analog Devices 500ksps 20-Pin PDIP
- Analog Devices 20-Pin PDIP
- Analog Devices DAC 12 bit- 1 Parallel, 20-Pin PDIP
- Analog Devices 1.7Msps 16-Pin PDIP
- Analog Devices DAC 12 bit-, 20-Pin PDIP
- Analog Devices DAC 12 bit-, 16-Pin PDIP
- Analog Devices DAC 8 bit- 2 Parallel 20-Pin PDIP
- Analog Devices DAC 12 bit- 2 SPI, 8-Pin SOIC
