Analog Devices, DAC Dual 12 bit-, 667ksps, ±3LSB Parallel, 24-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-6474
Mfr. Part No.:
AD7537KNZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

R-2R, Resistor String

Resolution

12 bit

Conversion Rate

667ksps

Full Scale Error

±3LSB

Integral Nonlinearity Error

±0.5LSB

Number of DAC Channels

2

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Maximum Settling Time

1.5µs

Digital Interface Type

Parallel

Voltage Reference

External

Typical Single Supply Voltage

12 V, 15 V

Power Supply Type

Single

Maximum Operating Temperature

85 °C

Dimensions

31.19 x 6.61 x 3.3mm

Minimum Operating Temperature

-40 °C