Analog Devices, DAC 12 bit-, 143ksps, ±0.2%FSR Parallel, 24-Pin PDIP
- RS Stock No.:
- 709-5456
- Mfr. Part No.:
- AD7245AANZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-5456
- Mfr. Part No.:
- AD7245AANZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 12 bit | |
| Conversion Rate | 143ksps | |
| Full Scale Error | ±0.2%FSR | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Maximum Settling Time | 7µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | Internal | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 12 V, 15 V | |
| Dimensions | 31.75 x 6.35 x 3.3mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 143ksps | ||
Full Scale Error ±0.2%FSR | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Maximum Settling Time 7µs | ||
Digital Interface Type Parallel | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference Internal | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 12 V, 15 V | ||
Dimensions 31.75 x 6.35 x 3.3mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
