Texas Instruments DAC 8 bit-, 6-Pin SC-70
- RS Stock No.:
- 709-4579
- Mfr. Part No.:
- DAC5311IDCKT
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 709-4579
- Mfr. Part No.:
- DAC5311IDCKT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DAC | |
| Architecture | Resistor String | |
| Resolution | 8 bit | |
| Mount Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Voltage Reference | Supply | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DAC | ||
Architecture Resistor String | ||
Resolution 8 bit | ||
Mount Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Voltage Reference Supply | ||
