Analog Devices, DAC Dual 12 bit-, 125Msps, ±5%FSR Parallel, 48-Pin LQFP
- RS Stock No.:
- 697-7454
- Mfr. Part No.:
- AD9765ASTZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-7454
- Mfr. Part No.:
- AD9765ASTZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Segmented | |
| Resolution | 12 bit | |
| Conversion Rate | 125Msps | |
| Full Scale Error | ±5%FSR | |
| Integral Nonlinearity Error | ±2LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Maximum Settling Time | 0.035µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Unipolar | |
| Voltage Reference | External, Internal | |
| Typical Single Supply Voltage | 5 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 7 x 7 x 1.4mm | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Segmented | ||
Resolution 12 bit | ||
Conversion Rate 125Msps | ||
Full Scale Error ±5%FSR | ||
Integral Nonlinearity Error ±2LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 48 | ||
Maximum Settling Time 0.035µs | ||
Digital Interface Type Parallel | ||
Output Polarity Unipolar | ||
Voltage Reference External, Internal | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7 x 7 x 1.4mm | ||
Maximum Operating Temperature 85 °C | ||
