Texas Instruments, DAC Dual 8 bit-, 10Msps, 2.5LSB Parallel, 20-Pin PDIP
- RS Stock No.:
- 662-1836
- Mfr. Part No.:
- TLC7528IN
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£3.86
(exc. VAT)
£4.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £3.86 |
| 25 - 99 | £3.08 |
| 100 - 249 | £3.00 |
| 250 - 499 | £2.94 |
| 500 + | £2.86 |
*price indicative
- RS Stock No.:
- 662-1836
- Mfr. Part No.:
- TLC7528IN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | R-2R, Resistor String | |
| Resolution | 8 bit | |
| Conversion Rate | 10Msps | |
| Full Scale Error | 2.5LSB | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum Settling Time | 0.1µs | |
| Digital Interface Type | Parallel | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 15 V, 5 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 24.33 x 6.35 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Resolution 8 bit | ||
Conversion Rate 10Msps | ||
Full Scale Error 2.5LSB | ||
Integral Nonlinearity Error ±0.5LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum Settling Time 0.1µs | ||
Digital Interface Type Parallel | ||
Voltage Reference External | ||
Typical Single Supply Voltage 15 V, 5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
