- RS Stock No.:
- 662-1596
- Mfr. Part No.:
- DAC7811IDGS
- Brand:
- Texas Instruments
Available to back order for despatch 16/03/2026
Added
Price Each
£6.02
(exc. VAT)
£7.22
(inc. VAT)
Units | Per unit |
1 - 4 | £6.02 |
5 - 9 | £5.72 |
10 - 24 | £5.15 |
25 - 49 | £4.63 |
50 + | £4.40 |
- RS Stock No.:
- 662-1596
- Mfr. Part No.:
- DAC7811IDGS
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 5Msps |
Full Scale Error | ±10mV |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Settling Time | 0.2µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Voltage Reference | External |
Typical Single Supply Voltage | 3.3 V, 5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 125 °C |
Dimensions | 3 x 3 x 1.02mm |
Minimum Operating Temperature | -40 °C |