Texas Instruments DAC 8 bit- 1 Parallel, 10 Msps, 16-Pin SOIC
- RS Stock No.:
- 662-1518
- Mfr. Part No.:
- TLC7524CDR
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£22.76
(exc. VAT)
£27.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
- Plus 2,470 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £4.552 | £22.76 |
| 25 - 95 | £3.932 | £19.66 |
| 100 - 245 | £3.436 | £17.18 |
| 250 - 495 | £3.272 | £16.36 |
| 500 + | £3.182 | £15.91 |
*price indicative
- RS Stock No.:
- 662-1518
- Mfr. Part No.:
- TLC7524CDR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DAC | |
| Architecture | Resistor String, R-2R | |
| Resolution | 8 bit | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Sampling Rate | 10Msps | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 16.5V | |
| Interface Type | Parallel | |
| Minimum Operating Temperature | 0°C | |
| Settling Time | 0.1μs | |
| Maximum Operating Temperature | 70°C | |
| Length | 8.7mm | |
| Height | 1.7mm | |
| Voltage Reference | External | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DAC | ||
Architecture Resistor String, R-2R | ||
Resolution 8 bit | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Sampling Rate 10Msps | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 16.5V | ||
Interface Type Parallel | ||
Minimum Operating Temperature 0°C | ||
Settling Time 0.1μs | ||
Maximum Operating Temperature 70°C | ||
Length 8.7mm | ||
Height 1.7mm | ||
Voltage Reference External | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Related links
- Texas Instruments DAC 8 bit- 1 Parallel 16-Pin SOIC
- Texas Instruments DAC 8 bit- 1 Parallel 16-Pin PDIP
- Texas Instruments DAC 8 bit- 1 Parallel, 16-Pin SOIC
- Analog Devices DAC 8 bit- 1 Parallel 16-Pin SOIC
- Analog Devices DAC 8 bit- 1 Parallel 16-Pin SOIC
- Texas Instruments DAC 8 bit- 1 Parallel 28-Pin TSSOP
- Texas Instruments 10Msps 16-Pin SOIC
- Analog Devices DAC 8 bit- 1 Parallel 28-Pin SOIC
