Texas Instruments, DAC Quad 16 bit-, 89ksps, ±2mV Serial, 48-Pin SSOP
- RS Stock No.:
- 660-7632
- Mfr. Part No.:
- DAC7634EB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-7632
- Mfr. Part No.:
- DAC7634EB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | R-2R, Resistor String | |
| Resolution | 16 bit | |
| Conversion Rate | 89ksps | |
| Full Scale Error | ±2mV | |
| Integral Nonlinearity Error | ±3LSB | |
| Number of DAC Channels | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Serial | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 5 V | |
| Power Supply Type | Dual, Single | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 15.88 x 7.49 x 2.59mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Resolution 16 bit | ||
Conversion Rate 89ksps | ||
Full Scale Error ±2mV | ||
Integral Nonlinearity Error ±3LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 48 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Serial | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Dual, Single | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 15.88 x 7.49 x 2.59mm | ||
