Texas Instruments, DAC Quad 12 bit-, 100ksps, ±8LSB Parallel, 28-Pin SOIC
- RS Stock No.:
- 660-5156
- Mfr. Part No.:
- DAC7625UB
- Brand:
- Texas Instruments
Subtotal (1 unit)*
£12.03
(exc. VAT)
£14.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.03 |
*price indicative
- RS Stock No.:
- 660-5156
- Mfr. Part No.:
- DAC7625UB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | R-2R, Resistor String | |
| Resolution | 12 bit | |
| Conversion Rate | 100ksps | |
| Full Scale Error | ±8LSB | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 5 V | |
| Power Supply Type | Dual, Single | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 18 x 7.52 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 100ksps | ||
Full Scale Error ±8LSB | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Parallel | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Dual, Single | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 18 x 7.52 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
