Texas Instruments DAC 12 bit- 4 Serial, 89 ksps, 16-Pin SOIC
- RS Stock No.:
- 660-5153
- Mfr. Part No.:
- DAC7714UB
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 660-5153
- Mfr. Part No.:
- DAC7714UB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | R-2R, Resistor String | |
| Product Type | DAC | |
| Resolution | 12 bit | |
| Number of Channels | 4 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Sampling Rate | 89ksps | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 15.7V | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | Serial | |
| Settling Time | 10μs | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage Reference | External | |
| Height | 43mm | |
| Series | DAC7714 | |
| Length | 350mm | |
| Automotive Standard | No | |
| Output Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Product Type DAC | ||
Resolution 12 bit | ||
Number of Channels 4 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Sampling Rate 89ksps | ||
Pin Count 16 | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 15.7V | ||
Minimum Operating Temperature -40°C | ||
Interface Type Serial | ||
Settling Time 10μs | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage Reference External | ||
Height 43mm | ||
Series DAC7714 | ||
Length 350mm | ||
Automotive Standard No | ||
Output Type Analogue | ||
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.
Digital to Analogue Converters - Texas Instruments
Related links
- Texas Instruments DAC 12 bit- 4 Serial 16-Pin SOIC
- Texas Instruments DAC 12 bit- 4 Serial 16-Pin SOIC (DW)
- Texas Instruments DAC 12 bit- 4 SPI QSPI 16-Pin SOIC
- Texas Instruments DAC 12 bit- 4 Serial, 16-Pin SOIC
- Texas Instruments DAC 12 bit- 4 Serial-I2C 10-Pin MSOP
- Texas Instruments DAC 12 bit- 8 Serial 16-Pin TSSOP
- Texas Instruments DAC 12 bit- 4 Parallel, 28-Pin SOIC
- Texas Instruments DAC 12 bit- 4 QSPI SPI, 16-Pin TSSOP
