Texas Instruments DAC 8 bit- 1 SPI, Microwire, QSPI, 6-Pin TSOT

Subtotal 5 units (supplied on a continuous strip)*

£4.60

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,530 unit(s), ready to ship
Units
Per unit
5 +£0.92

*price indicative

Packaging Options:
RS Stock No.:
651-1988P
Mfr. Part No.:
DAC081S101CIMK/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Resistor String

Product Type

DAC

Resolution

8 bit

Number of Channels

1

Mount Type

Surface

Package Type

TSOT

Minimum Supply Voltage

3.3V

Pin Count

6

Maximum Supply Voltage

5.5V

Interface Type

SPI, Microwire, QSPI

Minimum Operating Temperature

-40°C

Settling Time

5μs

Maximum Operating Temperature

105°C

Voltage Reference

External

Length

3.05mm

Height

1.1mm

Standards/Approvals

No

Automotive Standard

No

Output Type

Analogue Voltage

Digital to Analogue Converters 8 Bit, Texas Instruments


Digital to Analogue Converters - Texas Instruments