Texas Instruments, DAC 8 bit- Parallel, 16-Pin SOIC
- RS Stock No.:
- 647-9929
- Mfr. Part No.:
- DAC0808LCM/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 647-9929
- Mfr. Part No.:
- DAC0808LCM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | R-2R, Resistor String | |
| Resolution | 8 bit | |
| Integral Nonlinearity Error | ±0.19%FSR | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Settling Time | 0.15µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Unipolar | |
| Voltage Reference | External | |
| Power Supply Type | Dual | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | 75 °C | |
| Dimensions | 9.91 x 3.91 x 1.45mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Resolution 8 bit | ||
Integral Nonlinearity Error ±0.19%FSR | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Settling Time 0.15µs | ||
Digital Interface Type Parallel | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Power Supply Type Dual | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature 75 °C | ||
Dimensions 9.91 x 3.91 x 1.45mm | ||
