Texas Instruments, DAC 12 bit-, 95ksps, -1.25%FSR Serial (SPI/QSPI/Microwire), 8-Pin MSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
620-0262
Mfr. Part No.:
DAC7513E/250
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Resistor String

Resolution

12 bit

Conversion Rate

95ksps

Full Scale Error

-1.25%FSR

Integral Nonlinearity Error

±8LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Settling Time

10µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Maximum Operating Temperature

105 °C

Dimensions

3 x 3 x 0.97mm

Minimum Operating Temperature

-40 °C