Analog Devices, DAC 12 bit-, 125ksps, ±1%FSR Parallel, 20-Pin TSSOP
- RS Stock No.:
- 538-8282
- Mfr. Part No.:
- AD5341BRUZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 538-8282
- Mfr. Part No.:
- AD5341BRUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Conversion Rate | 125ksps | |
| Full Scale Error | ±1%FSR | |
| Integral Nonlinearity Error | ±16LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Unipolar | |
| Voltage Reference | External | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 105 °C | |
| Dimensions | 6.5 x 4.4 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 125ksps | ||
Full Scale Error ±1%FSR | ||
Integral Nonlinearity Error ±16LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Parallel | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 105 °C | ||
Dimensions 6.5 x 4.4 x 1.05mm | ||
