Analog Devices DAC 8 bit- 1 Microwire, SPI, QSPI, 2.5 Msps, 10-Pin MSOP

Subtotal (1 unit)*

£2.17

(exc. VAT)

£2.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6 unit(s), ready to ship
Units
Per unit
1 +£2.17

*price indicative

Packaging Options:
RS Stock No.:
538-5233
Mfr. Part No.:
AD5426YRMZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

R-2R, Resistor String

Product Type

DAC

Resolution

8 bit

Number of Channels

1

Mount Type

Surface

Package Type

MSOP

Pin Count

10

Minimum Supply Voltage

3.3V

Sampling Rate

2.5Msps

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Settling Time

0.16μs

Interface Type

Microwire, SPI, QSPI

Maximum Operating Temperature

125°C

Voltage Reference

External

Length

3.1mm

Standards/Approvals

No

Height

0.95mm

Output Type

Analogue Current

Automotive Standard

No

Digital to Analogue Converters 8 Bit, Analog Devices


Digital to Analogue Converters - Analog Devices


Related links