Analog Devices DAC 8 bit- 1 Parallel, 125 Msps, 28-Pin SOIC
- RS Stock No.:
- 523-6096
- Mfr. Part No.:
- AD9708ARZ
- Brand:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 523-6096
- Mfr. Part No.:
- AD9708ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | DAC | |
| Architecture | Segmented | |
| Resolution | 8 bit | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 5V | |
| Sampling Rate | 125Msps | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Settling Time | 0.035μs | |
| Interface Type | Parallel | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.65mm | |
| Standards/Approvals | No | |
| Length | 18.1mm | |
| Automotive Standard | No | |
| Output Type | Analogue Current | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type DAC | ||
Architecture Segmented | ||
Resolution 8 bit | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 28 | ||
Minimum Supply Voltage 5V | ||
Sampling Rate 125Msps | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Settling Time 0.035μs | ||
Interface Type Parallel | ||
Maximum Operating Temperature 85°C | ||
Height 2.65mm | ||
Standards/Approvals No | ||
Length 18.1mm | ||
Automotive Standard No | ||
Output Type Analogue Current | ||
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Related links
- Analog Devices DAC 8 bit- 1 Parallel 28-Pin SOIC
- Analog Devices DAC 10 bit 60 Msps, 28-Pin SOIC W
- Analog Devices DAC 8 bit- 1 Parallel 16-Pin SOIC
- Analog Devices DAC 8 bit- 1 Parallel 16-Pin SOIC
- Texas Instruments DAC 8 bit- 1 Parallel 28-Pin TSSOP
- Analog Devices DAC 8 bit 833 ksps, 20-Pin SOIC W
- Analog Devices DAC 8 bit- 2 Parallel 20-Pin PDIP
- Analog Devices DAC 8 bit- 2 QSPI Microwire 8-Pin SOIC
