Analog Devices, DAC Octal 8 bit-, 1.25Msps, ±0.5LSB Serial (SPI), 20-Pin PDIP
- RS Stock No.:
- 522-9874
- Mfr. Part No.:
- DAC8800FPZ
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£30.57
(exc. VAT)
£36.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £30.57 |
| 5 - 9 | £29.96 |
| 10 - 24 | £28.18 |
| 25 - 49 | £26.94 |
| 50 + | £25.35 |
*price indicative
- RS Stock No.:
- 522-9874
- Mfr. Part No.:
- DAC8800FPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Resolution | 8 bit | |
| Conversion Rate | 1.25Msps | |
| Full Scale Error | ±0.5LSB | |
| Number of DAC Channels | 8 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum Settling Time | 2µs | |
| Digital Interface Type | Serial (SPI) | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 12 V | |
| Power Supply Type | Dual, Single | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 26.16 x 6.35 x 3.3mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Resolution 8 bit | ||
Conversion Rate 1.25Msps | ||
Full Scale Error ±0.5LSB | ||
Number of DAC Channels 8 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum Settling Time 2µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 12 V | ||
Power Supply Type Dual, Single | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 26.16 x 6.35 x 3.3mm | ||
