Analog Devices DAC 12 bit- 1 Parallel, 20-Pin PDIP

Bulk discount available

Subtotal (1 unit)*

£91.11

(exc. VAT)

£109.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£91.11
5 - 9£89.29
10 - 24£86.56
25 - 49£83.82
50 +£82.00

*price indicative

Packaging Options:
RS Stock No.:
522-9521
Mfr. Part No.:
AD7548JNZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Resistor String, R-2R

Product Type

DAC

Resolution

12 bit

Number of Channels

1

Mount Type

Through Hole

Package Type

PDIP

Minimum Supply Voltage

5V

Pin Count

20

Maximum Supply Voltage

15V

Minimum Operating Temperature

-40°C

Interface Type

Parallel

Settling Time

1.5μs

Maximum Operating Temperature

85°C

Length

27.1mm

Voltage Reference

External

Standards/Approvals

No

Height

3.6mm

Automotive Standard

No

Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices


Digital to Analogue Converters - Analog Devices


Related links