Analog Devices, DAC 12 bit-, 62.5ksps, Serial (SPI), 8-Pin PDIP

Bulk discount available

Subtotal (1 unit)*

£19.54

(exc. VAT)

£23.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£19.54
10 - 24£17.95
25 - 49£17.22
50 - 99£16.81
100 +£14.49

*price indicative

Packaging Options:
RS Stock No.:
522-8720
Mfr. Part No.:
DAC8512FPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

R-2R, Resistor String

Resolution

12 bit

Conversion Rate

62.5ksps

Integral Nonlinearity Error

±2LSB

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Maximum Settling Time

16µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

Internal

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

9.27 x 7.24 x 3.43mm

Maximum Operating Temperature

85 °C