Analog Devices, DAC Quad 8 bit-, 167ksps, ±1%FSR Parallel, 24-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
497-3609
Mfr. Part No.:
AD5334BRUZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Resistor String

Resolution

8 bit

Conversion Rate

167ksps

Full Scale Error

±1%FSR

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Maximum Settling Time

8µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

3.3 V, 5 V

Power Supply Type

Single

Maximum Operating Temperature

105 °C

Dimensions

7.8 x 4.4 x 1.05mm

Minimum Operating Temperature

-40 °C