Texas Instruments, DAC Dual 24 bit-, 96ksps, ±10%FSR Serial, 14-Pin SOIC
- RS Stock No.:
- 461-9096
- Mfr. Part No.:
- PCM1744U
- Brand:
- Texas Instruments
Subtotal (1 unit)*
£2.59
(exc. VAT)
£3.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2.59 |
*price indicative
- RS Stock No.:
- 461-9096
- Mfr. Part No.:
- PCM1744U
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Resolution | 24 bit | |
| Conversion Rate | 96ksps | |
| Full Scale Error | ±10%FSR | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Digital Interface Type | Serial | |
| Output Polarity | Bipolar | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Resolution 24 bit | ||
Conversion Rate 96ksps | ||
Full Scale Error ±10%FSR | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Digital Interface Type Serial | ||
Output Polarity Bipolar | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
