Texas Instruments DAC 12 bit- 2 SPI, 130 ksps, 8-Pin SOIC
- RS Stock No.:
- 378-1926
- Mfr. Part No.:
- DAC7612U
- Brand:
- Texas Instruments
Subtotal (1 unit)*
£8.73
(exc. VAT)
£10.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 889 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.73 |
*price indicative
- RS Stock No.:
- 378-1926
- Mfr. Part No.:
- DAC7612U
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | DAC | |
| Architecture | Resistor String, R-2R | |
| Resolution | 12 bit | |
| Number of Channels | 2 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Sampling Rate | 130ksps | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5V | |
| Interface Type | SPI | |
| Settling Time | 7μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DAC7612 | |
| Height | 4.9mm | |
| Voltage Reference | Internal | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type DAC | ||
Architecture Resistor String, R-2R | ||
Resolution 12 bit | ||
Number of Channels 2 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Sampling Rate 130ksps | ||
Pin Count 8 | ||
Maximum Supply Voltage 5V | ||
Interface Type SPI | ||
Settling Time 7μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DAC7612 | ||
Height 4.9mm | ||
Voltage Reference Internal | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial Interface types with various output options.
Digital to Analogue Converters - Texas Instruments
Related links
- Texas Instruments DAC 12 bit- 2 SPI 8-Pin SOIC
- Texas Instruments DAC 10 bit- 2 SPI Microwire 8-Pin SOIC
- Texas Instruments DAC 16 bit- 2 SPI QSPI 8-Pin MSOP
- Texas Instruments DAC 12 bit- 1 SPI 8-Pin SOIC
- Texas Instruments DAC 12 bit- 1 SPI 8-Pin SOIC
- Texas Instruments DAC 12 bit- 2 3 Wire Serial, 8-Pin SOIC
- Texas Instruments DAC 12 bit- 4 SPI QSPI 16-Pin SOIC
- Texas Instruments DAC 12 bit- 8 Microwire SPI 20-Pin SOIC
