- RS Stock No.:
- 192-2783
- Mfr. Part No.:
- MAX506ACPP+
- Brand:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 18)
£19.737
(exc. VAT)
£23.684
(inc. VAT)
Units | Per unit | Per Tube* |
18 + | £19.737 | £355.266 |
*price indicative |
- RS Stock No.:
- 192-2783
- Mfr. Part No.:
- MAX506ACPP+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Full Scale Error | ±14mV |
Number of DAC Channels | 4 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Maximum Settling Time | 6µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Dual, Single |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 26.54 x 7.87 x 4.45mm |