- RS Stock No.:
- 191-5070
- Mfr. Part No.:
- MAX506BCPP+
- Brand:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£19.42
(exc. VAT)
£23.30
(inc. VAT)
Units | Per unit |
1 - 9 | £19.42 |
10 + | £18.45 |
- RS Stock No.:
- 191-5070
- Mfr. Part No.:
- MAX506BCPP+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Operate from Single +5V Supply or Dual ±5V Supplies
Output Buffer Amplifiers Swing Rail-to-Rail
Reference Input Range Includes Both Supply Rails
Factory-Calibrated for 1 LSB TUE
Double-Buffered Digital Inputs (MAX505)
Microprocessor and TTL/CMOS Compatible
Require No External Adjustments
Pin-Compatible Upgrades to MX7225/MX7226
Now Available in Tiny SSOP Package
Applications
Arbitrary Function Generators
Automatic Test Equipment
Digital Offset/Gain Adjustment
Industrial Process Control
Minimum Component Count Analog Systems
Programmable Attenuators
Output Buffer Amplifiers Swing Rail-to-Rail
Reference Input Range Includes Both Supply Rails
Factory-Calibrated for 1 LSB TUE
Double-Buffered Digital Inputs (MAX505)
Microprocessor and TTL/CMOS Compatible
Require No External Adjustments
Pin-Compatible Upgrades to MX7225/MX7226
Now Available in Tiny SSOP Package
Applications
Arbitrary Function Generators
Automatic Test Equipment
Digital Offset/Gain Adjustment
Industrial Process Control
Minimum Component Count Analog Systems
Programmable Attenuators
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Full Scale Error | ±14mV |
Number of DAC Channels | 4 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Maximum Settling Time | 6µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Power Supply Type | Single |
Maximum Operating Temperature | 70 °C |
Dimensions | 26.54 x 7.87 x 4.45mm |
Minimum Operating Temperature | 0 °C |