Analog Devices, DAC Dual 16 bit- ±1%FSR, 10-Pin MSOP
- RS Stock No.:
- 183-2025
- Mfr. Part No.:
- AD5663RBRMZ-3
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-2025
- Mfr. Part No.:
- AD5663RBRMZ-3
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Resistor String | |
| Resolution | 16 bit | |
| Full Scale Error | ±1%FSR | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Maximum Settling Time | 7µs | |
| Output Polarity | Bipolar | |
| Voltage Reference | External, Internal | |
| Typical Single Supply Voltage | 2.7 to 5.5 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Temperature | 105 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Resistor String | ||
Resolution 16 bit | ||
Full Scale Error ±1%FSR | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Maximum Settling Time 7µs | ||
Output Polarity Bipolar | ||
Voltage Reference External, Internal | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Temperature 105 °C | ||
- COO (Country of Origin):
- MY
Low power, smallest pin-compatible, dual nanoDAC
AD5663R: 16 bits
AD5643R: 14 bits
AD5623R: 12 bits
User-selectable external or internal reference
External reference default
On-chip 1.25 V/2.5 V, 5 ppm/°C reference
10-lead MSOP and 3 mm x
3 mm LFCSP
2.7 V to 5.5 V power supply
Guaranteed monotonic by design
Power-on reset to zero scale
Per channel power-down
Serial interface up to 50 MHz
Hardware LDAC and CLR functions
Applications
Process control
Data acquisition systems
Portable battery-powered instruments
Digital gain and offset adjustment
Programmable voltage and current sources
Programmable attenuators
AD5663R: 16 bits
AD5643R: 14 bits
AD5623R: 12 bits
User-selectable external or internal reference
External reference default
On-chip 1.25 V/2.5 V, 5 ppm/°C reference
10-lead MSOP and 3 mm x
3 mm LFCSP
2.7 V to 5.5 V power supply
Guaranteed monotonic by design
Power-on reset to zero scale
Per channel power-down
Serial interface up to 50 MHz
Hardware LDAC and CLR functions
Applications
Process control
Data acquisition systems
Portable battery-powered instruments
Digital gain and offset adjustment
Programmable voltage and current sources
Programmable attenuators
