Cirrus Logic, DAC Dual 24 bit-, 216ksps, Serial, 28-Pin TSSOP
- RS Stock No.:
- 169-8303
- Mfr. Part No.:
- CS4398-CZZ
- Brand:
- Cirrus Logic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8303
- Mfr. Part No.:
- CS4398-CZZ
- Brand:
- Cirrus Logic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cirrus Logic | |
| Architecture | Delta Sigma | |
| Resolution | 24 bit | |
| Conversion Rate | 216ksps | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Digital Interface Type | Serial | |
| Output Polarity | Bipolar | |
| Voltage Reference | External, Internal | |
| Typical Single Supply Voltage | 5.5 V | |
| Power Supply Type | Single | |
| Dimensions | 9.7 x 4.4 x 0.9mm | |
| Minimum Operating Temperature | -10 °C | |
| Maximum Operating Temperature | 70 °C | |
| Select all | ||
|---|---|---|
Brand Cirrus Logic | ||
Architecture Delta Sigma | ||
Resolution 24 bit | ||
Conversion Rate 216ksps | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Digital Interface Type Serial | ||
Output Polarity Bipolar | ||
Voltage Reference External, Internal | ||
Typical Single Supply Voltage 5.5 V | ||
Power Supply Type Single | ||
Dimensions 9.7 x 4.4 x 0.9mm | ||
Minimum Operating Temperature -10 °C | ||
Maximum Operating Temperature 70 °C | ||
Related links
- Cirrus Logic 96ksps 8-Pin SOIC
- Texas Instruments 192ksps 28-Pin SSOP
- Texas Instruments 192ksps 28-Pin SOIC
- Texas Instruments 96ksps 14-Pin SOIC
- Texas Instruments 192ksps 16-Pin SSOP
- Cirrus Logic CS4272-CZZ Audio Codec IC 28-Pin TSSOP
- Cirrus Logic Audio DAC 24 bit- 2 Serial 8-Pin SOIC
- Texas Instruments 28-Pin SSOP