Microchip DAC 12 bit- 1 SPI, 8-Pin MSOP
- RS Stock No.:
- 165-3555
- Mfr. Part No.:
- MCP4921-E/MS
- Brand:
- Microchip
Subtotal (1 tube of 100 units)*
£144.00
(exc. VAT)
£173.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £1.44 | £144.00 |
*price indicative
- RS Stock No.:
- 165-3555
- Mfr. Part No.:
- MCP4921-E/MS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Resistor String | |
| Product Type | DAC | |
| Resolution | 12 bit | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Settling Time | 4.5μs | |
| Interface Type | SPI | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Voltage Reference | External | |
| Height | 1.1mm | |
| Output Type | Analogue Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Resistor String | ||
Product Type DAC | ||
Resolution 12 bit | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Settling Time 4.5μs | ||
Interface Type SPI | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Voltage Reference External | ||
Height 1.1mm | ||
Output Type Analogue Voltage | ||
Automotive Standard No | ||
MCP4921/4922 Series 12 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Related links
- Microchip DAC 12 bit- 1 SPI, 8-Pin MSOP
- Microchip DAC 12 bit- 1 SPI Serial 8-Pin MSOP
- Microchip DAC 12 bit- 1 SPI 8-Pin SOIC
- Microchip DAC 12 bit- 1 Microwire 8-Pin PDIP
- Microchip DAC 12 bit- 2 Microwire 8-Pin MSOP
- Microchip DAC 12 bit- 1 SPI, 10-Pin MSOP
- Microchip DAC 8 bit- 1 SPI, 8-Pin MSOP
- Microchip DAC 12 bit- 1 SPI, 8-Pin PDIP
