Texas Instruments, DAC Octal 12 bit- ±0.2%FSR Serial, 24-Pin VQFN
- RS Stock No.:
- 162-7660
- Mfr. Part No.:
- DAC7678SRGET
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7660
- Mfr. Part No.:
- DAC7678SRGET
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Full Scale Error | ±0.2%FSR | |
| Integral Nonlinearity Error | 1LSB | |
| Number of DAC Channels | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Maximum Settling Time | 12µs | |
| Digital Interface Type | Serial | |
| Output Polarity | Bipolar | |
| Voltage Reference | External, Internal | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Full Scale Error ±0.2%FSR | ||
Integral Nonlinearity Error 1LSB | ||
Number of DAC Channels 8 | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 24 | ||
Maximum Settling Time 12µs | ||
Digital Interface Type Serial | ||
Output Polarity Bipolar | ||
Voltage Reference External, Internal | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Maximum Operating Temperature 125 °C | ||
