Texas Instruments, DAC Dual 10 bit-, 93ksps, ±0.6%FSR Serial (SPI/QSPI/Microwire), 8-Pin SOIC
- RS Stock No.:
- 162-7116
- Mfr. Part No.:
- TLV5617AID
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7116
- Mfr. Part No.:
- TLV5617AID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Resolution | 10 bit | |
| Conversion Rate | 93ksps | |
| Full Scale Error | ±0.6%FSR | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Output Polarity | Unipolar | |
| Voltage Reference | External | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Resolution 10 bit | ||
Conversion Rate 93ksps | ||
Full Scale Error ±0.6%FSR | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Operating Temperature 85 °C | ||
