Texas Instruments, DAC 8 bit-, 10Msps, ±2.5LSB Parallel, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7099
Mfr. Part No.:
TLC7524ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

R-2R, Resistor String

Resolution

8 bit

Conversion Rate

10Msps

Full Scale Error

±2.5LSB

Integral Nonlinearity Error

±0.5LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Maximum Settling Time

0.1µs

Digital Interface Type

Parallel

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

5.5 V

Minimum Operating Temperature

-25 °C

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Temperature

85 °C

Related links