Texas Instruments, DAC Octal 14 bit- ±4LSB Serial (SPI/QSPI/Microwire), 48-Pin QFN

Bulk discount available

Subtotal (1 reel of 250 units)*

£4,568.00

(exc. VAT)

£5,481.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
250 - 1000£18.272£4,568.00
1250 +£17.815£4,453.75

*price indicative

RS Stock No.:
162-6141
Mfr. Part No.:
DAC8218SRGZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Resistor String

Resolution

14 bit

Full Scale Error

±4LSB

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

8

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Maximum Settling Time

15µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5.5 V

Power Supply Type

Dual, Single

Maximum Operating Temperature

105 °C

Dimensions

7 x 7 x 0.9mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY