Texas Instruments, DAC 16 bit- Parallel, 48-Pin LQFP
- RS Stock No.:
- 162-4655
- Mfr. Part No.:
- DAC7741YC/250
- Brand:
- Texas Instruments
Subtotal (1 reel of 250 units)*
£2,955.25
(exc. VAT)
£3,546.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £11.821 | £2,955.25 |
*price indicative
- RS Stock No.:
- 162-4655
- Mfr. Part No.:
- DAC7741YC/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | R-2R, Resistor String | |
| Resolution | 16 bit | |
| Integral Nonlinearity Error | ±3LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Maximum Settling Time | 5µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | Internal | |
| Typical Single Supply Voltage | 5.5 V | |
| Power Supply Type | Dual | |
| Dimensions | 7.2 x 7.2 x 1.45mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Resolution 16 bit | ||
Integral Nonlinearity Error ±3LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 48 | ||
Maximum Settling Time 5µs | ||
Digital Interface Type Parallel | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference Internal | ||
Typical Single Supply Voltage 5.5 V | ||
Power Supply Type Dual | ||
Dimensions 7.2 x 7.2 x 1.45mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
