Texas Instruments, DAC Dual 12 bit-, 1.25Msps, ±3LSB Serial (SPI), 16-Pin PDIP
- RS Stock No.:
- 162-4172
- Mfr. Part No.:
- DAC7800KP
- Brand:
- Texas Instruments
Subtotal (1 tube of 25 units)*
£604.40
(exc. VAT)
£725.275
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 + | £24.176 | £604.40 |
*price indicative
- RS Stock No.:
- 162-4172
- Mfr. Part No.:
- DAC7800KP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | R-2R, Resistor String | |
| Resolution | 12 bit | |
| Conversion Rate | 1.25Msps | |
| Full Scale Error | ±3LSB | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum Settling Time | 0.8µs | |
| Digital Interface Type | Serial (SPI) | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 5.5 V | |
| Power Supply Type | Single | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 1.25Msps | ||
Full Scale Error ±3LSB | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Settling Time 0.8µs | ||
Digital Interface Type Serial (SPI) | ||
Voltage Reference External | ||
Typical Single Supply Voltage 5.5 V | ||
Power Supply Type Single | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
