Analog Devices, DAC Quad 10 bit- ±2.5mV Serial (SPI), 16-Pin SOIC W
- RS Stock No.:
- 160-3375
- Mfr. Part No.:
- AD7399BRZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 160-3375
- Mfr. Part No.:
- AD7399BRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R | |
| Resolution | 10 bit | |
| Full Scale Error | ±2.5mV | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 16 | |
| Maximum Settling Time | 6µs | |
| Digital Interface Type | Serial (SPI) | |
| Voltage Reference | External, Internal | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 125 °C | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R | ||
Resolution 10 bit | ||
Full Scale Error ±2.5mV | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 16 | ||
Maximum Settling Time 6µs | ||
Digital Interface Type Serial (SPI) | ||
Voltage Reference External, Internal | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 125 °C | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
- COO (Country of Origin):
- US
