Microchip DAC 10 bit- 2 SPI, 14-Pin TSSOP
- RS Stock No.:
- 159-7408
- Mfr. Part No.:
- MCP4912-E/ST
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 159-7408
- Mfr. Part No.:
- MCP4912-E/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | DAC | |
| Architecture | Resistor String | |
| Resolution | 10 bit | |
| Number of Channels | 2 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | SPI | |
| Settling Time | 4.5μs | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Series | MCP4912 | |
| Voltage Reference | External | |
| Output Type | Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type DAC | ||
Architecture Resistor String | ||
Resolution 10 bit | ||
Number of Channels 2 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Interface Type SPI | ||
Settling Time 4.5μs | ||
Maximum Operating Temperature 125°C | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Series MCP4912 | ||
Voltage Reference External | ||
Output Type Voltage | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP4911/4912 Series 10 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Related links
- Microchip DAC 10 bit- 2 SPI, 14-Pin TSSOP
- Microchip DAC 12 bit- 2 SPI, 14-Pin TSSOP
- Microchip Digital to Analogue Converter (DAC) 12 bit- 2 SPI Serial, 14-Pin TSSOP
- Microchip 14-Pin TSSOP
- Microchip DAC 10 bit- 2 SPI, 8-Pin PDIP
- Microchip DAC 12 bit- 2 Serial-I2C, 8-Pin TSSOP
- Microchip 1 10 bit- ADC 75 ksps, 14-Pin TSSOP
- Microchip DAC 10 bit- 1 SPI, 8-Pin SOIC
