Texas Instruments, DAC 12 bit-, 102ksps, ±0.6%FSR Serial (SPI/QSPI/Microwire), 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-7560
Mfr. Part No.:
TLV5616CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Resistor String

Resolution

12 bit

Conversion Rate

102ksps

Full Scale Error

±0.6%FSR

Integral Nonlinearity Error

±4LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

20µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5.5 V

Power Supply Type

Single

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Related links