Texas Instruments, DAC Quad 16 bit-, 89ksps, ±2mV Serial, 48-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-7124
Mfr. Part No.:
DAC7634EB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

R-2R, Resistor String

Resolution

16 bit

Conversion Rate

89ksps

Full Scale Error

±2mV

Integral Nonlinearity Error

±3LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

48

Maximum Settling Time

10µs

Digital Interface Type

Serial

Output Polarity

Bipolar, Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5.5 V

Power Supply Type

Dual, Single

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

15.88 x 7.49 x 2.59mm

Related links