Texas Instruments DAC 12 bit- 8 Serial, 16-Pin TSSOP
- RS Stock No.:
- 121-9388
- Mfr. Part No.:
- DAC7578SPW
- Brand:
- Texas Instruments
Subtotal (1 tube of 90 units)*
£864.54
(exc. VAT)
£1,037.43
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 90 + | £9.606 | £864.54 |
*price indicative
- RS Stock No.:
- 121-9388
- Mfr. Part No.:
- DAC7578SPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Product Type | DAC | |
| Resolution | 12 bit | |
| Number of Channels | 8 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Settling Time | 12μs | |
| Interface Type | Serial | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 5.1mm | |
| Output Type | Analogue Voltage | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Product Type DAC | ||
Resolution 12 bit | ||
Number of Channels 8 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Settling Time 12μs | ||
Interface Type Serial | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 5.1mm | ||
Output Type Analogue Voltage | ||
Automotive Standard No | ||
Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments
A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial Interface types with various output options.
Digital to Analogue Converters - Texas Instruments
Related links
- Texas Instruments DAC 12 bit- 8 Serial, 16-Pin TSSOP
- Texas Instruments DAC 12 bit- 8 Serial 16-Pin TSSOP
- Texas Instruments DAC 16 bit- 8 3 Wire Serial, 16-Pin TSSOP
- Texas Instruments DAC 16 bit- 4 Serial, 16-Pin TSSOP
- Texas Instruments DAC 12 bit- 4 Serial, 16-Pin SOIC
- Texas Instruments DAC 12 bit 16-Pin TSSOP
- Texas Instruments DAC 8 bit- 8 Serial-I2C (2 Wire) 16-Pin TSSOP
- Texas Instruments DAC 12 bit- 4 QSPI SPI, 16-Pin TSSOP
