Texas Instruments DAC 16 bit- 1 SPI, 172 ksps, 24-Pin SSOP

Subtotal (1 tube of 60 units)*

£1,674.54

(exc. VAT)

£2,009.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
60 +£27.909£1,674.54

*price indicative

RS Stock No.:
121-8920
Mfr. Part No.:
DAC7731EC
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Resistor String, R-2R

Product Type

DAC

Resolution

16 bit

Number of Channels

1

Mount Type

Surface

Package Type

SSOP

Minimum Supply Voltage

-15.7V

Sampling Rate

172ksps

Pin Count

24

Maximum Supply Voltage

15.7V

Interface Type

SPI

Settling Time

5μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

8.5mm

Height

2mm

Standards/Approvals

No

Output Type

Analogue Voltage

Automotive Standard

No

Related links