Texas Instruments DAC 12 bit- 1 Serial-I2C, 8-Pin MSOP
- RS Stock No.:
- 517-123
- Mfr. Part No.:
- DAC121C085CIMM/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£2.54
(exc. VAT)
£3.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 49 unit(s) ready to ship
- Plus 179 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.54 |
| 5 - 9 | £2.42 |
| 10 - 24 | £2.18 |
| 25 - 49 | £1.95 |
| 50 + | £1.84 |
*price indicative
- RS Stock No.:
- 517-123
- Mfr. Part No.:
- DAC121C085CIMM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Product Type | DAC | |
| Resolution | 12 bit | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Settling Time | 8.5μs | |
| Interface Type | Serial-I2C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 3mm | |
| Voltage Reference | External | |
| Standards/Approvals | RoHS, REACH | |
| Series | DAC121C085 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Product Type DAC | ||
Resolution 12 bit | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type MSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Settling Time 8.5μs | ||
Interface Type Serial-I2C | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 3mm | ||
Voltage Reference External | ||
Standards/Approvals RoHS, REACH | ||
Series DAC121C085 | ||
Automotive Standard No | ||
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Related links
- Texas Instruments DAC 12 bit- 1 Serial-I2C, 8-Pin MSOP
- Texas Instruments DAC 12 bit- 4 Serial-I2C 10-Pin MSOP
- Texas Instruments DAC 12 bit- 4 Microwire QSPI, 10-Pin MSOP
- Microchip DAC 12 bit- 1 Serial-I2C, 8-Pin TSSOP
- Texas Instruments 95ksps 8-Pin MSOP
- Texas Instruments DAC 12 bit- 1 SPI Microwire, 6-Pin TSOT
- Microchip Digital to Analogue Converter (DAC) 12 bit- 1 Serial-2 Wire 8-Pin MSOP
- Texas Instruments DAC 10 bit- 4 Serial-I2C 10-Pin MSOP
