Analog Devices DAC 8 bit, 8 bit- 2-Channel Parallel, 833 ksps, 20-Pin SOIC W

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
427-278
Mfr. Part No.:
AD7302BRZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

DAC

Resolution

8 bit, 8 bit

Number of Channels

2

Mount Type

Surface, Surface Mount

Package Type

SOIC W

Minimum Supply Voltage

5.5V

Sampling Rate

833ksps

Pin Count

20

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Settling Time

2μs

Interface Type

Parallel

Maximum Operating Temperature

105°C

Height

2.65mm

Length

13mm

Standards/Approvals

No

Width

7.6mm

Output Type

Analogue Voltage

Automotive Standard

No

Digital to Analogue Converters 8 Bit, Analog Devices


Digital to Analogue Converters - Analog Devices


Related links